Christmas Opening Hours and Delivery Dates here

Testo 0560 8702 870-2 9Hz Thermal Imaging Camera 160×120 Pixels with Digital Cam

Order Code:

57-5861

Brand: Testo MPN: 0560 8702 EAN-13: 4029547012600

Discontinued


This thermal imaging camera from Testo is ideal for a wide range of the applications carried out during maintenance and installation work in industrial and commercial settings. It saves time during quality control and provides a reliable means of carrying out checks in production.

It offers high resolution for superior image quality with 19200 temperature measuring points. Infrared resolution is 160 x 120 pixels, and the SuperResolution feature enhances image quality to 320 x 240 pixels. Even the smallest of temperature differences can be made visible thanks to a thermal sensitivity of 100 mK.

The focus-free 34° lens has a wide field of view to give you an excellent overall view of the temperature distribution of the measuring object, Critical temperature situations are shown directly thanks to the automatic hot and cold spot trackers. The free software allows you to assess your images on your PC and these can be also saved as JPEGs..

What's in the Box?
Thermal imager
USB cable
Pro software
Rechargeable Li-ion battery
Hard shell storage case


  • Infrared image resolution: 160 x 120 pixels
  • Image refresh rate: 9Hz
  • Field of view: 34° x 26°
  • Thermal sensitivity: <100 mK at +30 °C
  • Display type: 3.5in LCD with 320 x 240 pixels
  • Measuring range: -20 to +280°C
  • Accuracy: ±2°C
  • Battery type: Fast-charging, Li-ion battery can be changed on-site
  • Operating time: 4 hr
  • Storage temperature: -30 to +60 °C
  • Operating temperature: -15 to +50 °C
  • Housing protection class: IP54
  • Weight: 550 g
  • Dimensions: 219 x 96 x 95mm
  • System requirements: Windows XP (Service Pack 3); Windows Vista; Windows 7; Windows 8; interface: USB 2.0
  • Warranty: 2 years
  • Manufacturer's part: 0560 8702
Type Thermal imaging camera
Detector Resolution 160 x 120pixel

Trustpilot