Christmas Opening Hours and Delivery Dates here

Testo 0560 5350 535 Gas Meter

Order Code:

57-4431

Brand: Testo MPN: 0560 5350 EAN-13: 4029547006050

Discontinued


This gas meter from Testo is designed to measure the carbon dioxide concentration in the ambient air because stale air has a much higher CO2 concentration than fresh air. It is ideal for monitoring and optimising the room climate in offices etc and can also be used to check if existing air conditioning and ventilation systems are providing the relevant rooms with enough fresh air.

This meter has a high-precision, long-term stable, 2-channel infrared sensor.

What's in the box?
Meter with cable and sensor
Battery
Certificate of Conformity


  • Measuring Range: 0 to +9999ppm
  • Large clear display
  • Battery: 9V PP3
  • Manufacturer's part: 0560 5350
Range 0 - 9999ppm
Resolution 1ppm

Trustpilot