Testo 0560 4102 410-2 Anemometer

Order Code:

57-4172

Brand: Testo MPN: 0560 4102 EAN-13: 4029547008245

Discontinued


The 410-2 anemometer from Testo is an upgraded version of the 410-1 (order code 57-4171) and allows the measurement of humidity levels as well as measurements of air flow velocity and temperature. It is ideal for fast check measurements at ventilation grilles and outdoors. With the permanently installed vane (diameter 40mm), you can even measure low air velocities from 0.4m/s to 20m/s.

This anemometer is equipped with a humidity sensor featuring long-term stability and has an NTC temperature sensor with a measuring range of -10 to +50&degC so can be used to measure air temperature and humidity reliably.

The 410-2 displays other parameters at the touch of a button: the dew point and wet bulb temperature as well as the Beaufort wind force and the wind chill temperature.

What's in the Box?
Testo 410-2 Handy vane anemometer
Protection cap
Wrist strap
Batteries
Certificate of Conformity


  • Measures air velocity, temperature and humidity
  • Large measurement range
  • Small lightweight device
  • 40mm vane
  • Hold/MAX/MIN functions
  • Timed mean value calculation
  • Dewpoint/wet bulb
  • Manufacturer's part: 0560 4102
Type Anemometer
Accuracy ±2%
Wind Speed Range 0.4 to 20m/s

Trustpilot