Testo 0560 4101 410-1 Anemometer

Order Code:

57-4171

Brand: Testo MPN: 0560 4101 EAN-13: 4029547008238
Qty Unit Price (Ex VAT)
1+ £97.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The 410-1 anemometer from Testo is ideal for fast check measurements while being small enough to fit in your pocket. With a measuring range of 0.4 to 20m/s, the anemometer can even be used for low flow speeds. It has a permanently mounted vane with a diameter of 40mm so can be used for the integral measurement of air velocity at ventilation grilles.

It is also ideal for outdoor operation - as well as air velocity and air temperature, the Testo 410-1 calculates the Beaufort wind force and wind chill temperature.

What's in the Box?
Testo 410-1 Handy Vane anemometer with protective cap
Wrist strap
Belt holder
Certificate of Conformity


  • Suitable for both indoor and outdoor use
  • 40mm vane
  • Timed mean value calculation
  • Backlit LCD display
  • Measures both temperature and air velocity
  • High accuracy
  • Small and lightweight
  • Manufacturer's part: 0560 4101
Type Anemometer
Accuracy ±2%
Wind Speed Range 0.4 to 20m/s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot