Testec 15601 TT-SX 9001 Differential Probe 30MHz 10:1/100:1 700V

MPN
15601
Brand
Testec
EAN-13
2050007686378
Order Code
10-7940
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £594.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Testec manufactures the TT-SX 9001 Differential Probe, which features a bandwidth of 30 MHz and a selectable attenuation of 10:1 or 100:1. It can handle up to 700 volts, making it suitable for high-voltage measurements. The differential probe is typically used in applications requiring precision voltage readings across two points with significant voltage differences.
Type Differential probe
Bandwidth 30MHz
Cable Length 0.95m
Calibrated to Manufacturer's standards (no certificate)
Height 28mm
Input Capacitance 2pF
Length 220mm
Misc Attribute differential
Nominal Voltage 700V
Reading Category CAT III 1000 V
Resistance 5m
Slew rate 14ns
Weight 488g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot