Testec 15410 TT-SI 8110 Differential Probe 100MHz 100:1 1000:1 USB/220V

MPN
15410
Brand
Testec
EAN-13
4064161043937
Order Code
10-7938
Country of Origin
China
View Full Product Range (9)

Discontinued


The Testec TT-SI 8110 is a differential probe with 100 MHz bandwidth featuring a 100:1 and 1000:1 attenuation ratio. It is typically used in electronic signal measurement applications. The part number for this product is 04064161043937.
Type Differential probe
Bandwidth 100MHz
Calibrated to Manufacturer's standards (no certificate)
Input Capacitance 4pF
Resistance 5m
Slew rate 3.5ns
Weight 230g

Trustpilot