Testec 15399 TT-CC 990 Clamp-On Ammeter Adapter AC/DC 10mA-40A 1.5MHz

MPN
15399
Brand
Testec
EAN-13
4016139090252
Order Code
10-7934
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £979.43
10+ £939.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Testec, the TT-CC 990 is a versatile clamp meter adapter designed for both AC and DC current measurement, with a reading range from 10 mA to 40 A. Featuring a rogowski coil and functioning as both a current loop and current clamp adapter, it provides accurate current conversions. Commonly used in electrical troubleshooting and system monitoring, it is ideal for engineers and technicians needing precision in current analysis.
Type Clamp meter adapter
Maximum AC Current Measurement 40A
A AC reading range (min.) 10mA
Amperage reading range DC (min.) 10mA
Basic Accuracy ±3%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dimensions (L x W x H) 36 x 81 x 262 mm
Height 262mm
Length 36mm
Max. frequency 1.5MHz
Maximum DC Current Measurement 40A
Opening range of current clamps 10.3mm
Power supply (details) 230 V/AC, 9V DC
Weight 310g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot