Testec 15322 TT-CC Clamp Meter Adapter 50mA-100A AC/DC 300kHz DMM Compatible

MPN
15322
Brand
Testec
EAN-13
4016139090221
Order Code
10-7932
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £460.03
10+ £441.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Testec TT-CC 220 clamp meter adapter is designed for measuring currents with a rogowski coil, covering a range of 50 mA to 100 A for both AC and DC. This current loop and converter is ideal for electrical testing and troubleshooting tasks. Typical applications include use in industrial and laboratory settings for monitoring and recording electrical parameters.
Type Clamp meter adapter
Maximum AC Current Measurement 100A
A AC reading range (min.) 50mA
Amperage reading range DC (min.) 50mA
Basic Accuracy ±3%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dimensions (L x W x H) 32 x 70 x 280 mm
Height 280mm
Length 32mm
Max. frequency 300kHz
Maximum DC Current Measurement 100A
Opening range of current clamps 11mm
Power supply (details) 230 V/AC, 9V DC
Weight 260g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot