Easter Opening Hours and Delivery Dates here

Testec 13040 TT-HV 400 High-Voltage Probe 300MHz 100:1 4000V x100

Order Code:

10-7928

Brand: Testec MPN: 13040 EAN-13: 2050010264235
Qty Unit Price (Inc VAT)
1+ £52.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

The Testec TT-HV 400 probe is a high-voltage measurement tool suitable for frequencies up to 300 MHz. With a 100:1 attenuation ratio, it can safely measure voltages up to 4000 V. It's typically used in applications requiring precise high-frequency voltage monitoring.
Type Probe
Bandwidth 300MHz
Cable Length 1.20m
Calibrated to Manufacturer's standards (no certificate)
Divider voltage ratio 100:1
Input Capacitance 5pF
Nominal Voltage 4000V
Reading category CAT II 1000 V
Resistance 100 MΩ
Slew rate 1.2ns

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot