Testboy Endoscopy Cameras IR camera 629056

Testboy Brand: Testboy
The Testboy devices are infrared cameras used for detecting temperature issues and come in portable formats with various temperature ranges and display options.
Description Image Product Buy Pricing (Ex VAT) Resolution Accuracy ± Basic Accuracy Colour schemes Dimensions Frame Rate Display Resolution Height Emission level (max.) Length Emission level (min.) Optics Interface Power supply (details) Temperature reading range Memory units Temperature reading range (min.) Temperature resolution Weight Width
Testboy TV 292 IR Camera -20 to +300°C Detects Hidden Temperature Issues
Testboy TV 292 IR Camera -20 to +300°C Detects Hidden Temperature Issues
Standard range
Order code: 10-7911
MPN: TV 292

Despatched within 4 working days - 3 in stock
1+ £414.42
Price per unit Ex VAT
60 x 60pixel 6 (L x W x H) 92 x 61 x 215 mm 6Hz 215mm 92mm 20° x 20° 4 x 1.5 V AA -20 up to +300°C -20°C 0.15° 320g 61mm
Testboy TV 293 Thermo camera Portable IR -200°C to +300°C LCD 9Hz 5 Palettes
Testboy TV 293 Thermo camera Portable IR -200°C to +300°C LCD 9Hz 5 Palettes
Extended range
Order code: 10-7912
MPN: TV 293

Back order - 1 availableBack-order availability date - 18/11/2026
1+ £506.88
Price per unit Ex VAT
220 x 160pixel 2°C 2% 5 (L x W x H) 140 x 80 x 28 mm 220 x 160 pixels 28mm 1 140mm 0.1 27° x 35° 0.15 m fixed Micro USB Integrated rechargeable lithium battery (1800mAh) -200 up to +300°C 1 -200°C 0.07°C 210g 80mm

Trustpilot