Testboy 97324000 Alligator Clip Set Black/Red Crocodile Clips

MPN
97324000
Brand
Testboy
EAN-13
4028532210311
Order Code
10-7902
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Testboy 97324000 Alligator clip set features black and red crocodile clamps designed for secure and reliable connections. These clamps are ideal for electrical testing and repair work, offering excellent grip and conductivity. Typically used in automotive diagnostics and electronics troubleshooting, they are an essential tool for professionals.
Type Alligator clip set
Insulation Partially insulated
Current Rating 16A
Colour Black, Red
Misc Attribute Krokoklemmensatz (schwarz / rot)

Reviews

Be the first to submit a review

Trustpilot