Testboy 62901000 Endoscope 6mm×2m LCD Monitor LED Moisture-Proof

MPN
62901000
Brand
Testboy
EAN-13
4028532102807
Order Code
10-7886
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £132.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/08/2026

The Testboy 62901000 Endoscope features a 6 mm probe diameter and a 2 m probe length, making it ideal for detailed inspection in confined spaces. This gooseneck camera is perfect for pipe inspections, allowing users to navigate through tight areas with ease. Suitable for various diagnostic applications, the inspection camera provides clear visuals to facilitate maintenance and repair tasks.
Type Endoscope
Probe Length 2m
Resolution 1920 x 1080 Pixel
Dimensions (L x W x H) 120 x 175 x 30 mm
Field of View 70°
Height 30mm
Length 120mm
Probe Diameter 6mm
Screen Size 1.0in
Weight 250g
Width 175mm

Reviews

Be the first to submit a review

Trustpilot