Testboy 62006000 TV 5300 4-Channel Thermometer -200 to 1372°C

MPN
62006000
Brand
Testboy
EAN-13
4028532253004
Order Code
10-7880
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £88.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Testboy 62006000 4-channel thermometer is a precise contact thermometer that measures temperatures from -200 to +1372 °C. It features four channels, allowing simultaneous monitoring of multiple temperature points. This thermometer is ideal for industrial and laboratory applications where accurate temperature measurements are critical.
Type 4-channel thermometer
Maximum Temperature Measurement +1372°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 38 x 85 x 200 mm
Display (details) LCD with background lighting
Height 200mm
Length 38mm
Maximum Temperature +1372°C
Min. temperature -200°C
Misc Attribute TV 5300
Power Supply 9 V battery (1x)
Weight 275g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot