Tesa® Transparent Insulating Films For Windows 1.5m

tesa Brand: tesa

The Tesa® Transparent Insulating Films For Windows 1.5m are quality foils for old and simple glass windows. A heat insulating air-cushion is formed and also offers similar insulation to additional glass-panes, preventing cold, saving power and clearly reducing condensed water formation on panes.

After the insulating film is applied to the window, the film is heated with a standard household hairdryer and shrinks into place, forming a transparent coating with no wrinkles or buckling.

  • Transparent insulating film for windows
  • Forms an insulating cushion of air similar to an additional pane of glass
  • Stops cold, saves energy, greatly reduces window condensation
  • Simple to mount using the double-sided tape included
  • Insulating Film is smoothed out using a hair dryer
Description Image Product Buy Pricing (Ex VAT) Maximum Temperature Type Width Colour
tesa® 05432 Transparent Insulating Film For Windows 4m x 1.5m
tesa® 05432 Transparent Insulating Film For Windows 4m x 1.5m
Standard range
Order code: 51-7143
MPN: 05432-00000-01

Despatched within 4 working days - 139 in stock
1+ £17.68
Price per unit Ex VAT
Insulation sheet 1.5m Transparent
tesa® 05430 Transparent Insulating Film For Windows 1.7m x 1.5m
tesa® 05430 Transparent Insulating Film For Windows 1.7m x 1.5m
Standard range
Order code: 51-7144
MPN: 05430-00000-01

Despatched within 4 working days - 38 in stock
1+ £11.44
Price per unit Ex VAT
80°C Insulation sheet 1.5m Transparent

Trustpilot