TESA Outdoor Double Sided Tape 19mm

tesa Brand: tesa

The Tesa® Outdoor Double Sided Tapes 19mm are powerful adhesive, double sided Tesa® mounting bands. Suitable for a large number of applications and ideal for mounting of places in interiors.

  • Individually separated
  • Weatherproof, weather-resistant
  • Ideal for exterior use* UV-, water- and temperature-resistant
  • Holds up to 1kg* per 10cm tape
  • Holds on tiles, brick, stone, metal and most plastics
  • Description Image Product Buy Pricing (Ex VAT) Length Type Width Colour Material
    tesa® 55750 Outdoor Double Sided Tape 19mm x 1.5m
    tesa® 55750 Outdoor Double Sided Tape 19mm x 1.5m
    Standard range
    Order code: 51-6673
    MPN: 55750-00001-00

    Despatched within 4 working days - 67 in stock
    1+ £11.44
    5+ £10.46
    Price per unit Ex VAT
    1.5m Double Sided Tape 19mm Black Weatherproof
    tesa® 55751 Outdoor Double Sided Tape 19mm x 5m
    tesa® 55751 Outdoor Double Sided Tape 19mm x 5m
    Standard range
    Order code: 51-6674
    MPN: 55751-00001-00

    Despatched within 4 working days - 116 in stock
    1+ £27.74
    5+ £24.16
    Price per unit Ex VAT
    5m Double Sided Tape 19mm Black Weatherproof

    Trustpilot