tesa 77722-00020-00 Powerstrips CLICK Large Adhesive Hooks 85mm x 20mm 16 Pair

MPN
77722-00020-00
Brand
tesa
EAN-13
4063565401329
Order Code
17-7163
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £13.38 £11.37
10+ £10.69
100+ £10.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

tesa 77722-00020-00 is identified as part number 3365412, featuring Powerstrips CLICK Large Adhesive Hooks measuring 85 mm by 20 mm. These hooks are designed for a robust and reusable fixing solution, offering significant versatility in load-bearing applications due to their strong adhesive capabilities. The hooks are suitable for a variety of engineering purposes, including mounting lightweight equipment, organising cables, or securing tools in environments where traditional fasteners are impractical or undesirable. The hooks can be removed without leaving residue, thereby maintaining the integrity of surfaces, making them ideal for use in offices, workshops, and exhibition spaces where both performance and surface preservation are essential.
Type Powerstrips CLICK
Content 16
Dimensions (L x W) 85 mm x 20 mm
Holding Force 7.2kg
Length 85mm
Product Type Self-adhesive strip
Series tesa Powerstrip®
Width 20mm

Reviews

Be the first to submit a review

Trustpilot