tesa 77720-00020-00 Powerstrips CLICK Small Adhesive Hooks 60mm x 20mm 16 Pair

MPN
77720-00020-00
Brand
tesa
EAN-13
4063565401275
Order Code
17-7159
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £10.96 £9.32
10+ £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

tesa 77720-00020-00, also identified as 3365408, refers to the tesa Powerstrips CLICK Small Adhesive Hooks, designed to provide reliable and adaptable fastening solutions. Each hook measures 60mm by 20mm and functions as a non-permanent adhesive solution suitable for various materials, including tiles, glass, and wood, making them ideal for quick, damage-free mounting in both residential and commercial spaces. Engineered for ease of use, these hooks are capable of securely holding lightweight items while allowing for straightforward repositioning or removal without leaving residues. The innovative hook system is particularly valuable in environments requiring flexibility and frequent reconfiguration, such as offices or trade exhibitions.
Type Powerstrips CLICK
Content 16
Dimensions (L x W) 60 mm x 20 mm
Holding Force 1.8kg
Length 60mm
Product Type Self-adhesive strip
Series tesa Powerstrip®
Width 20mm

Reviews

Be the first to submit a review

Trustpilot