Christmas Opening Hours and Delivery Dates here

tesa 66001-00003-00 Professional Plastering Tape 33m x 50mm 1pc orange

Order Code:

07-6758

Brand: tesa MPN: 66001-00003-00 EAN-13: 4063565019609
  • Country of Origin: Taiwan
  • View All

Discontinued


The tesa Plastering Tape, measuring 33m x 50mm, is a durable PVC adhesive tape designed for professional use in outdoor cleaning and painting projects. It offers excellent facade protection and is ideal for window masking and plastering tasks. Manufactured by tesa, this tape ensures precise application and clean removal, making it suitable for a variety of surface protection needs.
Type Plastering tape
Width 50mm
Length 33m
Colour Orange
Thickness 0.12mm
Adhesive type Natural rubber
Breakout force 22 N/10 mm
Carrier material Soft PVC
Dimensions (L x W) 33 m x 50 mm
Material Natural rubber
Max. temperature +60°C
Min. temperature +5°C
Misc Attribute SPVC
Series tesa® Professional

Trustpilot