tesa 63652-00001-00 strong aluminium Tape 25m x 50mm silver 1pc

Order Code:

07-6751

Brand: tesa MPN: 63652-00001-00 EAN-13: 4042448073594
Qty Unit Price (Ex VAT)
1+ £45.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 in stock, despatched in 4 working days

The tesa STRONG 63652-00001-00 is a high-quality aluminium adhesive tape measuring 25m in length and 50mm in width. This heat-resistant and temperature-resistant tape is ideal for pipe insulation and various other insulating applications. Its durable adhesion makes it suitable for both industrial and domestic use.
Type Aluminium tape
Width 50mm
Length 25m
Colour Silver
Adhesive Type Acrylic
Breakout force 40 N/10 mm
Carrier material Aluminium
Dimensions (L x W) 25 m x 50 mm
Max. temperature +160°C
Min. temperature -40°C
Misc Attribute STRONG
Thickness 0.09mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot