tesa® 59704 White Waterproof Self-Adhesive Removable Double Peg Hook

MPN
59704-00000-03
Brand
tesa
EAN-13
4042448175212
Order Code
51-6705
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.65 £7.35
10+ £6.87
50+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Tesa® 59704 White Waterproof Self-Adhesive Removable Double Peg Hook can be easily fixed to hold a shower wiper but can also be used to hang towels, sponges and other things needed in the bathroom or directly in the shower.


  • Easy to mount without drilling, screws or nails
  • Strong hold up to 3kg
  • Removable without a trace due to the unique Powerstrips® Waterproof technology
  • Made from high quality plastic
  • Usable on tiles, glass, etc. in humid rooms or directly in the shower*
  • Especially developed for wet areas (e.g. shower, bath tub etc.)
  • Ideal to hold a shower wiper but to be used as duo hook for sponges, towels, etc. as well
  • Reusable with Tesa Powerstrips® waterproof LARGE

    *Not suitable for use on styrofoam, foamed material, surfaces with non-stick coating, porous material

  • Type Hook & Loop Tape
    Colour White
    Hook or Loop Powerstrip
    Shape Hook

    Reviews

    Be the first to submit a review

    Trustpilot