Tesa 58812-00000-20 POWERSTRIPS Transparent Hooks 2pieces 1kg Hold.

Image Representative of Range

Tesa 58812-00000-20 POWERSTRIPS Transparent Hooks 2pieces 1kg Hold.

MPN
58812-00000-20
Brand
tesa
EAN-13
4042448228208
Order Code
13-1599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Tesa manufactures the POWERSTRIPS® Tesa 58812-0-0, which includes two self-adhesive hooks. These transparent-chrome hooks are designed for use in bathrooms and are easy to apply without tools. The hooks offer a stainless steel finish, providing a stylish and practical solution for hanging items.
Type Self-adhesive hook
Material Polystyrene
Colour Transparent, Chrome
Holding Force 1kg
Misc Attribute POWERSTRIPS®
Series tesa Powerstrip®

Reviews

Be the first to submit a review

Trustpilot