tesa® 57898 Protect Extra Strong Transparent Rubber Feet 8mm Pack of 28

MPN
57898-00000-00
Brand
tesa
EAN-13
4042448885067
Order Code
51-6044
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.93
5+ £3.81
10+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

The Tesa® 57898 Protect Extra Strong Transparent Rubber Feet 8mm (Pack of 28) are high quality, self-adhesive rubber feet that give secure standing to objects such as a kettle base on a kitchen work surface. These transparent feet can also prevent noise when closing doors and drawers.


  • A packet of 28 pieces
  • Self-adhesive
  • Prevent slipping and moving of objects
  • Reduce noise when closing doors or drawers
  • Protect surfaces from scratches
  • 57898-00000-00
  • Type Foot
    Material Rubber
    Pack Size 28
    Shape Round
    Size 8 x 8mm
    Colour Clear

    Reviews

    Be the first to submit a review

    Trustpilot