tesa 57421-00001-03 Easy Cut desk Tape dispenser black robust design

MPN
57421-00001-03
Brand
tesa
EAN-13
4042448363138
Order Code
07-6667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The tesa Desk Tape Dispenser Easy Cut Black features a compact design ideal for office use. Its sturdy construction ensures stability, and it's suitable for cutting duct tape, packaging, and wrapping materials. Manufactured by tesa, this dispenser is practical for everyday desk tasks.
Type Desk tape dispenser
Width 19mm
Colour Black
Length (max.) 33m
Misc Attribute Easy Cut
Product type description Easy Cut®

Reviews

Be the first to submit a review

Trustpilot