Christmas Opening Hours and Delivery Dates here
Tesa 57312-00008-02 Tesafilm Invisible Tape 33m x 19mm Transparent

Image Representative of Range

Tesa 57312-00008-02 Tesafilm Invisible Tape 33m x 19mm Transparent

Order Code:

13-1477

Brand: tesa MPN: 57312-00008-02 EAN-13: 4042448039910
Qty Unit Price (Inc VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

Tesa film Invisible Transparent is manufactured by Tesa and measures 33 m in length and 19 mm in width. This adhesive tape is ideal for packaging gifts, decorative building, and office material as it remains nearly invisible on paper. Its versatility makes it suitable for easter-making, Christmas-making, and other creative projects.
Type Tesa film
Width 19mm
Length 33m
Colour Transparent
Thickness 0.052mm
Adhesive type Acrylic
Barrel width (max.) 19mm
Breakout force 20 N/10 mm
Carrier material Polypropylene (PP)
Dimensions (L x W x H) 33 m x 19 mm x 19 mm
Height 19mm
Length (max.) 33mm
Material Water-based acrylate
Product type description tesafilm® invisible
Series Invisible

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot