Tesa 56621-00000-00 Photo Corners 500 Pieces Transparent Solvent-Free

Image Representative of Range

Tesa 56621-00000-00 Photo Corners 500 Pieces Transparent Solvent-Free

Order Code:

13-1403

Brand: tesa MPN: 56621-00000-00 EAN-13: 4042448065933
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Tesa is the manufacturer of Photo Corners 500 Pieces, which are perfect for mounting photos without damaging them. These self-adhesive corners are designed for easy application and removal. Typical applications include scrapbooking, photo albums, and art projects.
Type Self-adhesive pad
Dim (W x H) 17 mm x 19 mm
Factory colour Transparent
Height 19mm
Misc Attribute Photo®
Width 17mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot