tesa 56548-00000-00 Excellent Masking Tape 50m x 30mm red 3pcs tear-proof

MPN
56548-00000-00
Brand
tesa
EAN-13
4063565131080
Order Code
07-6632
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

tesa's masking tape, model number 56548-00000-00, comes in a pack of three rolls, each measuring 50 metres in length and 30 millimetres in width. This excellent quality tape, finished in red, is ideal for precise masking in painting and decorating tasks. Its reliable adhesive properties ensure clean and sharp paint lines for professional results.
Type Masking Tape
Width 30mm
Length 50m
Colour Red
Adhesive Type Acrylic
Carrier Material Paper
Dimensions (L x W) 50 m x 30 mm
Misc Attribute EXCELLENT

Reviews

Be the first to submit a review

Trustpilot