tesa 56175-00000-01 carpet Tape 25m x 50mm strong adhesion 1 pc

MPN
56175-00000-01
Brand
tesa
EAN-13
4005800012969
Order Code
07-6584
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The tesa 56175-00000-01 is a double-sided adhesive carpet tape, measuring 25 meters in length and 50 millimeters in width. It is ideal for securing carpets and rugs, providing a strong hold with easy application. This product is suitable for both temporary and permanent installations in homes and offices.
Type Carpet Tape
Width 50mm
Length 25m
Colour White
Adhesive Tape Features Double-sided tape
Dimensions (L x W x H) 25 m x 50 mm x 50 mm
Height 50mm

Reviews

Be the first to submit a review

Trustpilot