Christmas Opening Hours and Delivery Dates here

tesa 56171 Universal double sided Adhesive Tape 10m x 50mm 6 pack

Order Code:

07-6583

Brand: tesa MPN: 56171 EAN-13: 4063565026096
Qty Unit Price (Inc VAT)
1+ £32.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 10/01/2026

tesa 56171 Double sided adhesive tape is a versatile and reliable product from the renowned manufacturer tesa. Measuring 10 metres in length and 50 millimetres in width, it is ideal for bonding, fixing, and mounting purposes. This adhesive tape is typically used for household or office applications where a strong, permanent hold is required.
Type Double sided adhesive tape
Width 50mm
Length 10m
Adhesive tape features Easily dispensed
Dimensions (L x W) 10 m x 50 mm
Misc Attribute UNIVERSAL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot