tesa 55670-00500-03 STANDARD fly screen 1000x1000 mm anthracite 3pcs

MPN
55670-00500-03
Brand
tesa
EAN-13
4063565026430
Order Code
07-6574
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.97 £12.72
10+ £11.96
50+ £11.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

tesa's fly screen, model 55670-00500-03, is an insect repellent measuring 1000mm x 1000mm in anthracite and comes in a set of three pieces. This product effectively prevents flies and other insects from entering indoor spaces. It is typically used on windows to maintain ventilation while keeping pests out.
Type Fly screen
Colour Anthracite
Dimensions (W x H) 1000 mm x 1000 mm
Suitable For Inside/outside
Width 1m

Reviews

Be the first to submit a review

Trustpilot