tesa 55419-00-00 Fly screen adapter kit for Tesa insect netting 1 piece

MPN
55419-00-00
Brand
tesa
EAN-13
4063565057830
Order Code
17-7118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

tesa 55419-00-00 Fly Screen Adapter Kit, also known as 2376305, is designed for seamless integration with tesa insect netting systems. This kit provides a robust solution for securely mounting insect netting to a variety of window frames, supporting effective insect management while maintaining ventilation. The design prioritises ease of installation and removal, with components engineered to ensure compatibility with tesa standard netting configurations. Typical applications include residential and commercial environments where precise, adaptable insect protection is essential, particularly in settings requiring regular access or changes to the protective screening.
Type Fly screen adapter kit
Colour White
Content 1
Dimensions (L x W x H) 40 x 113 x 150 mm
Height 150mm
Length 40mm
Product Type Fly screen adapter kit
Rack size 483 mm (19")
Suitable For Inside/outside
Weight 170g
Width 113mm

Reviews

Be the first to submit a review

Trustpilot