Tesa® 53988 Professional PVC Electrical Insulation Tape 19mm x 25m

tesa Brand: tesa

Tesaflex 53988 electrical insulation tape is a must-have product for electricians, mechanics and other handymen. It is characterised by its relatively thick base material, a high degree of flexibility and a very good adhesive performance - even on steel and at low temperatures.

This soft PVC insulation tape is not only ideally suited for insulating wires but also for repairs and bundling. Since it is available in a wide range of colours: - red, blue, brown, black, white, grey, green, yellow and yellow/green - it can also be used for identifying cables.

Tesaflex 53988 is certified according to all relevant standards and can be used for a wide range of applications.

  • Ideally suited to electrical applications, e.g. insulating and marking wires
  • Certified according to IEC 60454-3-1 (VDE, IMQ, SEMKO), VOC-certified, RoHS 2.0 and REACH compliant
  • Thick backing material (150µm)
  • High dielectric breakdown voltage (7,000V)
  • Heat-resistant up to +90°C
  • Available in a range of colours including green/yellow for Earth cables
  • Width: 19mm
  • Supplied on 25m reels
Description Image Product Buy Pricing (Ex VAT) Colour Heat-resistant Type Width Length
tesa 53988 Professional PVC Electrical Insulation Tape 19mm x 25m - Black
tesa 53988 Professional PVC Electrical Insulation Tape 19mm x 25m - Black
Standard range
Order code: 87-6458
MPN: 53988-00002-01

Despatched same day - 100 in stockAdditional quantity lead time 7 days
1+ £2.00
10+ £1.67
Price per unit Ex VAT
Black up to +90°C Insulating tape 19mm 25m
tesa 53988 Professional PVC Electrical Insulation Tape 19mm x 25m - Red
tesa 53988 Professional PVC Electrical Insulation Tape 19mm x 25m - Red
Standard range
Order code: 87-6466
MPN: 53988-00017-01

Despatched same day - 92 in stockAdditional quantity lead time 7 days
1+ £2.32
10+ £2.02
Price per unit Ex VAT
Red Insulating tape 19mm 25m
tesa 53988 Professional PVC Electrical Insulation Tape 19mm x 25m - Blue
tesa 53988 Professional PVC Electrical Insulation Tape 19mm x 25m - Blue
Standard range
Order code: 87-6462
MPN: 53988-00032-01

Despatched same day - 134 in stockAdditional quantity lead time 7 days
1+ £2.01
10+ £1.75
Price per unit Ex VAT
Blue Insulating tape 19mm 25m
tesa 53988 Professional PVC Electrical Insulation Tape 19mm x 25m - Gray
tesa 53988 Professional PVC Electrical Insulation Tape 19mm x 25m - Gray
Standard range
Order code: 87-6474
MPN: 53988-00047-00

Despatched same day - 125 in stockAdditional quantity lead time 7 days
1+ £2.17
10+ £1.98
50+ £1.80
Price per unit Ex VAT
Grey Insulating tape 19mm 25m
tesa 53988 Professional PVC Electrical Insulation Tape 19mm x 25m - White
tesa 53988 Professional PVC Electrical Insulation Tape 19mm x 25m - White
Standard range
Order code: 87-6460
MPN: 53988-00062-01

Despatched same day - 153 in stockAdditional quantity lead time 7 days
1+ £2.07
10+ £1.75
Price per unit Ex VAT
White Insulating tape 19mm 25m

Trustpilot