tesa 40628-00000-00 ELEGAANT soap tray chrome glossy/white satin no drill

MPN
40628-00000-00
Brand
tesa
EAN-13
4063565260551
Order Code
07-6512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £40.35 £34.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The tesa ELEGAANT 40628-00000-00 Soap Tray, finished in chrome and white, is a stylish and durable bathroom accessory. Its glossy and satin finishes provide a modern touch while keeping soap readily accessible. Ideal for contemporary washrooms, it combines aesthetics with functionality.
Type Soap tray
Colour Chrome (glossy), White (satin)
Height 79mm
Length 119mm
Mounting Type Adhesive
Width 124mm

Reviews

Be the first to submit a review

Trustpilot