tesa 40605-00000-00 MOON towel rail Adhesive metal drill-free bronze

MPN
40605-00000-00
Brand
tesa
EAN-13
4063565243837
Order Code
07-6511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £74.49 £64.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The tesa MOON BRONZE towel rail is an adhesive metal fixture ideal for hanging towels in bathrooms. Manufactured by tesa, it offers a sleek and durable design with easy installation, requiring no drilling. This versatile towel rail is perfect for modern bathrooms seeking both functionality and aesthetic appeal.
Type Towel rail
Colour Bronze
Height 115mm
Length 49mm
Material Metal
Mounting Type Adhesive
Width 640mm

Reviews

Be the first to submit a review

Trustpilot