tesa 40595-00000-00 MOON towel rail Adhesive metal holds 12 kg chrome

MPN
40595-00000-00
Brand
tesa
EAN-13
4063565241482
Order Code
07-6507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £78.70 £67.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 18/09/2026

The tesa MOON GRAPHITE towel rail is a metallic adhesive fixture known for its modern design and strong hold without drilling. Manufactured by tesa, it is ideal for mounting in bathrooms, providing both functionality and aesthetics. The easy-to-install design ensures a sleek look while maintaining durability in moisture-rich environments.
Type Towel rail
Colour Graphite
Height 115mm
Length 49mm
Material Metal
Mounting Type Adhesive
Width 640mm

Reviews

Be the first to submit a review

Trustpilot