Christmas Opening Hours and Delivery Dates here

tesa 40592-00000-00 MOON towel rail 2-arm Adhesive metal graphite

Order Code:

07-6504

Brand: tesa MPN: 40592-00000-00 EAN-13: 4063565241451
  • Country of Origin: China
  • View All

Discontinued


The tesa MOON GRAPHITE towel rail features a swivelling, dual-rail design ideal for holding two towels neatly. Its adhesive metal construction allows for easy installation without drilling, ensuring stability on bathroom walls. Typical applications include use in bathrooms or kitchens for conveniently hanging hand or bath towels.
Type Towel rail
Colour Graphite
Height 84mm
Length 456mm
Material Metal
Mounting Type Adhesive
Width 50mm

Trustpilot