tesa 40582-00000-00 MOON towel rail Adhesive metal swivelling 2-arm

MPN
40582-00000-00
Brand
tesa
EAN-13
4063565127397
Order Code
07-6499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £58.85 £50.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The tesa MOON GREY towel rail features an adhesive metal design, providing a sturdy and stylish solution for hanging towels. Manufactured by tesa, it includes two towel rails, ideal for bathrooms or kitchens where drilling is not preferred. Its sleek and modern look seamlessly integrates with contemporary decor.
Type Towel rail
Colour Grey (matt)
Height 84mm
Length 456mm
Material Metal
Mounting Type Adhesive
Width 50mm

Reviews

Be the first to submit a review

Trustpilot