tesa 40573-00000-00 MOON towel hook Adhesive metal no-drill installation

MPN
40573-00000-00
Brand
tesa
EAN-13
4063565127335
Order Code
07-6494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £15.27 £12.98
10+ £12.20
50+ £11.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The tesa MOON WHITE towel hook is an adhesive metal accessory designed for easy installation without tools or drilling. Its sleek, modern design complements any bathroom decor, providing a strong hold for hanging towels. Ideal for both residential and commercial applications, this hook seamlessly blends functionality with style.
Type Towel hook
Colour White (matt)
Height 37mm
Length 36mm
Material Metal
Mounting Type Adhesive
Width 37mm

Reviews

Be the first to submit a review

Trustpilot