tesa 40566-00000-00 MOON tumbler Adhesive black matte glass satin

MPN
40566-00000-00
Brand
tesa
EAN-13
4063565127298
Order Code
07-6490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £31.16 £26.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

tesa's MOON BLACK Tumbler features a sleek black matte finish with satin glass. It is designed for use as a bathroom accessory, providing a stylish way to store toothbrushes or other essentials. The tumbler can be easily attached to surfaces using its adhesive properties, eliminating the need for drilling.
Type Tumbler
Colour Black (matt), Glass satin
Height 109mm
Length 70mm
Material Metal
Mounting Type Adhesive
Weight 0.48
Width 96mm

Reviews

Be the first to submit a review

Trustpilot