tesa 40564-00000-00 MOON coat hook 2 hooks 50x53x65mm metal black matt

MPN
40564-00000-00
Brand
tesa
EAN-13
4063565127274
Order Code
07-6488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by tesa, this coat hook features a sleek matt black finish and measures 50 x 53 x 65mm. With two hooks, it provides a stylish and practical solution for hanging coats or accessories. Ideal for both home and office settings, it combines functionality with modern design.
Type Coat hook
Material Metal
Depth 65mm
Dim (W x H x D) 50 x 53 x 65 mm
Factory colour Black (matt)
Height 53mm
Hook material Metal
Number of Hooks 2
Width 50mm

Reviews

Be the first to submit a review

Trustpilot