tesa 40563-00000-00 MOON black towel hook Adhesive metal non-drill install

MPN
40563-00000-00
Brand
tesa
EAN-13
4063565127267
Order Code
07-6487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.45
10+ £13.58
50+ £13.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The tesa MOON BLACK Towel Hook features a sleek metal design, accented by its adhesive application for easy installation without drilling. Ideal for contemporary bathrooms, it holds towels securely while complementing modern aesthetics. Manufactured by tesa, this durable towel hook combines functionality with a minimalist style.
Type Towel hook
Colour Black (matt)
Height 37mm
Length 36mm
Material Metal
Mounting Type Adhesive
Weight 0.10
Width 37mm

Reviews

Be the first to submit a review

Trustpilot