tesa 40562-00000-00 MOON towel rail 2-arm swiveling Adhesive matt black

MPN
40562-00000-00
Brand
tesa
EAN-13
4063565127250
Order Code
07-6486
Country of Origin
China

Discontinued


tesa's MOON BLACK Towel Rail is an adhesive metal rack designed for holding two towels. Its sleek, modern design and durable construction make it ideal for enhancing bathroom aesthetics. This product provides a practical and stylish solution for organising towels without the need for drilling.
Type Towel rail
Colour Black (matt)
Height 84mm
Length 456mm
Material Metal
Mounting Type Adhesive
Width 50mm

Trustpilot