tesa 40429-00000-00 ELEGAANT toilet roll holder chrome no-drill install

MPN
40429-00000-00
Brand
tesa
EAN-13
4042448455048
Order Code
07-6478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £43.78 £37.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The tesa 40429-00000-00 toilet roll holder is manufactured by tesa and features a sleek, adhesive design requiring no drilling. It provides a secure and reliable hold in damp environments like bathrooms. This product is ideal for easily mounting toilet rolls without damaging walls or tiles.
Type Toilet roll holder
Colour Chrome
Depth 47mm
Dimensions (W x H x D) 141 x 131 x 47 mm
Height 131mm
Series tesa ELEGAANT
Width 141mm

Reviews

Be the first to submit a review

Trustpilot