tesa 40416-00000-00 EXXCLUSIV toilet brush set chrome Adhesive mount

MPN
40416-00000-00
Brand
tesa
EAN-13
4042448454744
Order Code
07-6476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The tesa 40416-00000-00 Toilet brush, manufactured by tesa, features a sleek design with an adhesive mount that ensures secure placement without drilling. Its durable bristles ensure thorough cleaning, while the contemporary design complements modern bathroom decor. Ideal for maintaining hygiene and cleanliness in residential and commercial restrooms.
Type Toilet brush
Colour Chrome
Depth 137mm
Dimensions (W x H x D) 97 x 160 x 137 mm
Height 160mm
Series tesa EXXCLUSIV
Width 97mm

Reviews

Be the first to submit a review

Trustpilot