tesa 40341-00000-00 SPAA chrome shower rail Adhesive no-drill install.

Order Code:

07-6467

Brand: tesa MPN: 40341-00000-00 EAN-13: 4042448448606
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £37.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 06/05/2026

tesa manufactures the 40341-00000-00 SPAA Shower Rail, which features a glossy chrome finish. This adhesive shower rail is designed to ensure easy installation without drilling. It's typically used for mounting in bathrooms, providing a secure and stylish solution for hanging shower accessories.
Type Shower rail
Colour Chrome (glossy)
Depth 110mm
Height 705mm
Material Metal
Mounting Type Adhesive
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot