tesa 40318-00000-00 SMOOZ Adhesive hook 37mm glossy chrome 1 pc

MPN
40318-00000-00
Brand
tesa
EAN-13
4042448448347
Order Code
07-6459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Manufactured by tesa, the Smooz adhesive hook is a compact, self-adhesive bathroom accessory with dimensions of 37 x 37 x 37mm and a glossy chrome finish. The main attributes include its stainless steel construction and strong adhesive backing, eliminating the need for drilling. Ideal for modern bathrooms, it offers a sleek and convenient solution for hanging towels and bathrobes.
Type Self-adhesive hook
Material Metal (chrome-plated)
Dim (L x W x H) 37 x 37 x 37 mm
Factory colour Chrome (glossy)
Height 37mm
Length 37mm
Misc Attribute SMOOZ
Width 37mm

Reviews

Be the first to submit a review

Trustpilot