tesa 40310-00000-00 MOON soap tray silver/white satin no-drill mount

MPN
40310-00000-00
Brand
tesa
EAN-13
4042448448217
Order Code
07-6451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £29.30 £24.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The tesa MOON 40310-00000-00 is a soap tray available in a Silver and White satin finish. This soap tray is designed to add a sleek, modern look to bathrooms while securely holding soap. It is ideal for both home and commercial settings where a minimal and elegant accessory is desired.
Type Soap tray
Colour Silver, White (satin)
Height 52mm
Length 110mm
Material Silver
Mounting Type Adhesive
Width 130mm

Reviews

Be the first to submit a review

Trustpilot