tesa 40308-00000-00 MOON towel ring Adhesive metal drill-free installation

MPN
40308-00000-00
Brand
tesa
EAN-13
4042448448194
Order Code
07-6449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.45 £26.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The tesa MOON towel ring is manufactured by tesa and is made from adhesive metal, offering a sleek and modern design. It features a strong adhesive backing, ensuring secure mounting without the need for drilling. This towel ring is ideal for bathrooms and kitchens, providing a convenient and stylish way to hang towels.
Type Towel ring
Colour Silver
Height 125mm
Length 185mm
Material Metal
Mounting Type Adhesive
Width 50mm

Reviews

Be the first to submit a review

Trustpilot