tesa 40304-00000-00 MOON Adhesive hook 36mm silver 1pc no drilling needed

MPN
40304-00000-00
Brand
tesa
EAN-13
4042448448156
Order Code
07-6446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The tesa MOON adhesive hook, manufactured by tesa, measures 36 x 36 x 36mm and is available in a silver finish. This self-adhesive hook is made from stainless steel, providing a stylish and durable solution for hanging items. It is typically used in bathrooms for hanging towels or robes without the need for drilling.
Type Self-adhesive hook
Material Metal
Dim (L x W x H) 36 x 36 x 36 mm
Factory colour Silver
Height 36mm
Length 36mm
Misc Attribute MOON
Width 36mm

Reviews

Be the first to submit a review

Trustpilot