tesa 40288-00000-00 LUUP toilet roll holder Adhesive metal with lid

MPN
40288-00000-00
Brand
tesa
EAN-13
4042448447999
Order Code
07-6434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £28.98 £24.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The tesa luup Toilet roll holder is crafted from metal and features strong adhesive mounting. Made by tesa, it provides a sleek solution for toilet roll organisation without requiring drilling. Ideal for modern bathrooms, it's perfect for those seeking convenience and style.
Type Toilet roll holder
Colour Chrome (glossy)
Depth 75mm
Dimensions (W x H x D) 140 x 105 x 75 mm
Height 105mm
Material Metal
Mounting Type Adhesive
Width 140mm

Reviews

Be the first to submit a review

Trustpilot