tesa 40286-00000-00 LOXX kitchen strip 535x43x45mm chrome glossy 6 hooks

MPN
40286-00000-00
Brand
tesa
EAN-13
4042448447975
Order Code
07-6432
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £38.25 £32.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The tesa LOXX Kitchen strip is a chrome-finished, glossy adhesive hook rail measuring 535 x 43 x 45mm. Manufactured by tesa, it offers a sleek and modern look while providing strong and reliable adhesion without the need for drilling. Ideal for organising kitchen or bathroom spaces, it provides a convenient solution for hanging utensils or towels.
Type Hook rail
Material Metal (chrome-plated)
Dim (L x W x H) 535 x 43 x 45 mm
Factory colour Chrome (glossy)
Height 45mm
Length 535mm
Misc Attribute LOXX
Width 43mm

Reviews

Be the first to submit a review

Trustpilot